TPH2501-TR
3peak Incorporated
Description: Operational Amplifier,

Overview of TPH2501-TR by 3peak Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPH2501-TR by 3peak Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 5503-TPH2501-TRCT-ND
DigiKey IC OPAMP 1 CIRCUIT SOT-23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2940
In Stock
  • 1 $1.0800
  • 10 $0.9650
  • 25 $0.9164
  • 100 $0.7527
  • 250 $0.7036
  • 500 $0.6218
  • 1,000 $0.4909
  • 3,000 $0.4581
  • 6,000 $0.4352
  • 15,000 $0.4189
$0.4189 / $1.0800 Buy Now
Chip 1 Exchange INSTOCK 11700
RFQ
Win Source Electronics 250MHz, Precision, Rail-to-Rail I/O, CMOS Op-amps 21000
  • 335 $0.1500
  • 815 $0.1230
  • 1,265 $0.1190
  • 1,725 $0.1160
  • 2,235 $0.1120
  • 3,000 $0.1000
$0.1000 / $0.1500 Buy Now

CAD Models for TPH2501-TR by 3peak Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPH2501-TR by 3peak Incorporated

TPH2501-TR
3peak Incorporated
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
3PEAK INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
3Peak Incorporated
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
45 dB
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
Length
2.92 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Seated Height-Max
1.25 mm
Slew Rate-Nom
160 V/us
Supply Current-Max
15 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
120
Voltage Gain-Min
17782.7941
Wideband
NO
Width
1.61 mm
Want to compare parts?
  1. TPH2501-TR
    3peak Incorporated
    Operational Amplifier,
    VS

Alternate Parts for TPH2501-TR

This table gives cross-reference parts and alternative options found for TPH2501-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPH2501-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPH2501-CR Operational Amplifier, 3peak Incorporated TPH2501-TR vs TPH2501-CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPH2501-TR by 3peak Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPH2501-TR by 3peak Incorporated

Select Manufacturer
Which Manufacturer of TPH2501-TR would you like to use for your alert(s)?
  • Please alert me when TPH2501-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPH2501-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPH2501-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPH2501-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPH2501-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPH2501-TR by 3peak Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: