Datasheets
TPH2900ENH,L1Q by:

MOSFET N-CH 200V 33A SOP8

Part Details for TPH2900ENH,L1Q by Toshiba America Electronic Components

Overview of TPH2900ENH,L1Q by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for TPH2900ENH,L1Q

Part # Distributor Description Stock Price Buy
DISTI # TPH2900ENHL1QCT-ND
DigiKey MOSFET N-CH 200V 33A 8SOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17075
In Stock
  • 1 $2.4100
  • 10 $2.0020
  • 100 $1.5938
  • 500 $1.3486
  • 1,000 $1.1442
  • 2,000 $1.0870
  • 5,000 $1.0462
$1.0462 / $2.4100 Buy Now
DISTI # TPH2900ENH,L1Q
Avnet Americas Trans MOSFET N-CH 200V 33A 8-Pin SOP - Tape and Reel (Alt: TPH2900ENH,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 5,000 $1.5429
  • 10,000 $1.4595
  • 20,000 $1.3761
  • 30,000 $1.2927
  • 40,000 $1.2093
$1.2093 / $1.5429 Buy Now
DISTI # 757-TPH2900ENHL1Q
Mouser Electronics MOSFET Power MOSFET N-Channel RoHS: Compliant 11009
  • 1 $2.4100
  • 10 $2.0100
  • 100 $1.6000
  • 250 $1.5600
  • 500 $1.3500
  • 1,000 $1.0900
  • 5,000 $1.0400
$1.0400 / $2.4100 Buy Now
Quest Components   520
  • 1 $3.2000
  • 126 $1.1200
  • 269 $1.0400
$1.0400 / $3.2000 Buy Now

Part Details for TPH2900ENH,L1Q

TPH2900ENH,L1Q CAD Models

TPH2900ENH,L1Q Part Data Attributes

TPH2900ENH,L1Q Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TPH2900ENH,L1Q Toshiba America Electronic Components MOSFET N-CH 200V 33A SOP8
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOSHIBA CORP
Package Description SOP-8
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer Toshiba
Avalanche Energy Rating (Eas) 176 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 33 A
Drain-source On Resistance-Max 0.029 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 50 pF
JESD-30 Code S-PDSO-F8
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 78 W
Pulsed Drain Current-Max (IDM) 102 A
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPH2900ENH,L1Q by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPH2900ENH,L1Q by Toshiba America Electronic Components

  • Please alert me when TPH2900ENH,L1Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPH2900ENH,L1Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPH2900ENH,L1Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPH2900ENH,L1Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPH2900ENH,L1Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPH2900ENH,L1Q by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: