There are no models available for this part yet.
Overview of TPH3R203NL,L1Q(M by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPH3R203NL,L1Q(M by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK4613
|
Newark | Mosfet, N-Ch, 30V, 84A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:84A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Toshiba TPH3R203NL, L1Q(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4774 |
|
$0.3070 | Buy Now | |
DISTI #
71239195
|
Verical | Trans MOSFET N-CH Si 30V 84A 8-Pin SOP Advance T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2312 | Americas - 4850 |
|
$0.4050 / $0.5375 | Buy Now | |
DISTI #
TPH3R203NL,L1Q(M
|
Avnet Asia | Trans MOSFET N-CH 30V 47A 8-Pin SOP (Alt: TPH3R203NL,L1Q(M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751200928196
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 4850 |
|
$0.3240 / $0.6090 | Buy Now | |
DISTI #
TPH3R203NL,L1Q(M
|
EBV Elektronik | Trans MOSFET N-CH 30V 47A 8-Pin SOP (Alt: TPH3R203NL,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TPH3R203NL,L1Q(M by Toshiba America Electronic Components
Part Data Attributes for TPH3R203NL,L1Q(M by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SMALL OUTLINE, S-PDSO-F5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
94 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
60 A
|
Drain-source On Resistance-Max
|
0.0047 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
S-PDSO-F5
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
200 A
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|