Part Details for TPH4R50ANH1,LQ(M by Toshiba America Electronic Components
Overview of TPH4R50ANH1,LQ(M by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPH4R50ANH1,LQ(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8993
|
Newark | Mosfet, N-Ch, 100V, 92A, Sop, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:92A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Product Range:- Rohs Compliant: Yes |Toshiba TPH4R50ANH1,LQ(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9710 |
|
$0.5830 | Buy Now |
DISTI #
82783431
|
Verical | TPH4R50ANH1,LQ(M Min Qty: 47 Package Multiple: 1 Date Code: 2228 | Americas - 1405 |
|
$0.6600 / $0.7375 | Buy Now |
DISTI #
TPH4R50ANH1,LQ(M
|
Avnet Asia | Transistor MOSFET N-CH 100V 60A 8-Pin SOP Advance (Alt: TPH4R50ANH1,LQ(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201332907
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1405 |
|
$0.4820 / $0.5870 | Buy Now |
DISTI #
TPH4R50ANH1,LQ(M
|
EBV Elektronik | (Alt: TPH4R50ANH1,LQ(M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPH4R50ANH1,LQ(M
TPH4R50ANH1,LQ(M CAD Models
TPH4R50ANH1,LQ(M Part Data Attributes
|
TPH4R50ANH1,LQ(M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH4R50ANH1,LQ(M
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 274 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 63 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |