Part Details for TPH5200FNH,L1Q by Toshiba America Electronic Components
Overview of TPH5200FNH,L1Q by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH5200FNH,L1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH5200FNHL1QCT-ND
|
DigiKey | MOSFET N-CH 250V 26A 8SOP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19354 In Stock |
|
$1.1842 / $2.7300 | Buy Now |
DISTI #
TPH5200FNH,L1Q
|
Avnet Americas | Trans MOSFET N-CH 250V 27A 8-Pin SOP Advanced - Tape and Reel (Alt: TPH5200FNH,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 5000 |
|
$1.2083 / $1.4443 | Buy Now |
DISTI #
757-TPH5200FNHL1Q
|
Mouser Electronics | MOSFET Power MOSFET N-Channel RoHS: Compliant | 37230 |
|
$1.1900 / $2.7300 | Buy Now |
Part Details for TPH5200FNH,L1Q
TPH5200FNH,L1Q CAD Models
TPH5200FNH,L1Q Part Data Attributes
|
TPH5200FNH,L1Q
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH5200FNH,L1Q
Toshiba America Electronic Components
MOSFET N-CH 250V 26A SOP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |