Part Details for TPH6R003NL,LQ(S by Toshiba America Electronic Components
Overview of TPH6R003NL,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for TPH6R003NL,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4624
|
Newark | Mosfet, N-Ch, 30V, 57A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:57A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Toshiba TPH6R003NL, LQ(S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2685 |
|
$0.2960 / $0.7370 | Buy Now |
|
CHIPMALL.COM LIMITED | SOP-8 MOSFETs ROHS | 5966 |
|
$0.2716 / $0.4006 | Buy Now |
DISTI #
TPH6R003NL,LQ(S
|
EBV Elektronik | Trans MOSFET N-CH 30V 57A 8-Pin SOP (Alt: TPH6R003NL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPH6R003NL,LQ(S
TPH6R003NL,LQ(S CAD Models
TPH6R003NL,LQ(S Part Data Attributes
|
TPH6R003NL,LQ(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH6R003NL,LQ(S
Toshiba America Electronic Components
Power Field-Effect Transistor, 57A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 30 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 57 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 84 pF | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34 W | |
Pulsed Drain Current-Max (IDM) | 117 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |