There are no models available for this part yet.
Overview of TPH8R903NL,LQ by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for TPH8R903NL,LQ by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPH8R903NLLQCT-ND
|
DigiKey | MOSFET N CH 30V 20A 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3150 In Stock |
|
$0.2687 / $0.8700 | Buy Now | |
DISTI #
TPH8R903NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 30V 20A 8-Pin SOP - Tape and Reel (Alt: TPH8R903NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2752 / $0.3290 | Buy Now | |
DISTI #
757-TPH8R903NLLQ
|
Mouser Electronics | MOSFETs N-Ch DTMOS VII-H 24W 630pF 38A 30V RoHS: Compliant | 2168 |
|
$0.2680 / $0.8500 | Buy Now |
CAD Models for TPH8R903NL,LQ by Toshiba America Electronic Components
Part Data Attributes for TPH8R903NL,LQ by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
53 Weeks, 1 Day
|
Samacsys Manufacturer
|
Toshiba
|