Part Details for TPH8R903NL,LQ(S by Toshiba America Electronic Components
Overview of TPH8R903NL,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH8R903NL,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4629
|
Newark | Mosfet, N-Ch, 30V, 38A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:38A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Toshiba TPH8R903NL, LQ(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2630 / $0.6560 | Buy Now |
DISTI #
69916103
|
Verical | Trans MOSFET N-CH Si 30V 38A 8-Pin SOP Advance T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 2140 |
|
$0.2513 / $0.7413 | Buy Now |
DISTI #
TPH8R903NL,LQ(S
|
Avnet Asia | Trans MOSFET N-CH 30V 38A 8-Pin SOP (Alt: TPH8R903NL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200928211
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 2140 |
|
$0.2010 / $0.5930 | Buy Now |
DISTI #
TPH8R903NL,LQ(S
|
EBV Elektronik | Trans MOSFET N-CH 30V 38A 8-Pin SOP (Alt: TPH8R903NL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPH8R903NL,LQ(S
TPH8R903NL,LQ(S CAD Models
TPH8R903NL,LQ(S Part Data Attributes
|
TPH8R903NL,LQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPH8R903NL,LQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |