Part Details for TPHCS250-ML by Eaton Bussmann
Overview of TPHCS250-ML by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPHCS250-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6369
|
Newark | High Current Switch |Eaton Bussmann TPHCS250-ML RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$855.2400 / $970.3700 | Buy Now |
DISTI #
TPHCS250-ML-ND
|
DigiKey | FUSE HLDR BLADE 80V 250A CHASS Min Qty: 8 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$789.4512 | Buy Now |
DISTI #
71531993
|
RS | Fuseholder, Telpower, 80VDC, Metric Thread, LED, 70A-250A | Bussmann by Eaton TPHCS250-ML RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$719.6000 / $757.4800 | RFQ |
DISTI #
000000000002494978
|
Sager | Fuse Holder HIGH CURRENT SWITCH Min Qty: 8 | 0 |
|
$818.2500 | Buy Now |