TPHR7904PB
Toshiba America Electronic Components
Description: Small Signal Field-Effect Transistor

Overview of TPHR7904PB by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TPHR7904PB by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TPHR7904PB,L1XHQ
Avnet Americas Transistor MOSFET N-CH 40V 150A 8-Pin SOP - Tape and Reel (Alt: TPHR7904PB,L1XHQ) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # TPHR7904PB
TTI MOSFETs SOPADVANCE N CHAN 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
Buy Now
DISTI # TPHR7904PB,L1HLQ(O
Avnet Asia Transistor MOSFET N-CH 40V 150A 8-Pin SOP (Alt: TPHR7904PB,L1HLQ(O) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days 0
RFQ
DISTI # TPHR7904PB,L1MAQ(O
Avnet Asia Transistor MOSFET N-CH 40V 150A 8-Pin SOP (Alt: TPHR7904PB,L1MAQ(O) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ

CAD Models for TPHR7904PB by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPHR7904PB by Toshiba America Electronic Components

TPHR7904PB
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
287 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
150 A
Drain-source On Resistance-Max
0.0013 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
490 pF
JESD-30 Code
S-PDSO-F8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
170 W
Pulsed Drain Current-Max (IDM)
450 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TPHR7904PB
    Toshiba America Electronic Components
    Small Signal Field-Effect Transistor
    VS

Alternate Parts for TPHR7904PB

This table gives cross-reference parts and alternative options found for TPHR7904PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPHR7904PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPHR7904PB,L1XHQ Power Field-Effect Transistor, 150A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Toshiba America Electronic Components TPHR7904PB vs TPHR7904PB,L1XHQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPHR7904PB by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPHR7904PB by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TPHR7904PB would you like to use for your alert(s)?
  • Please alert me when TPHR7904PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPHR7904PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPHR7904PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPHR7904PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPHR7904PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPHR7904PB by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: