There are no models available for this part yet.
Overview of TPHR9003NL1,LQ(M by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPHR9003NL1,LQ(M by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK8978
|
Newark | Mosfet, N-Ch, 30V, 150A, Sop, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:150A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Toshiba TPHR9003NL1,LQ(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9817 |
|
$0.7910 | Buy Now |
CAD Models for TPHR9003NL1,LQ(M by Toshiba America Electronic Components
Part Data Attributes for TPHR9003NL1,LQ(M by Toshiba America Electronic Components
TPHR9003NL1,LQ(M
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TPHR9003NL1,LQ(MToshiba America Electronic ComponentsVS
-