There are no models available for this part yet.
Overview of TPHR9003NLL1Q by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPHR9003NLL1Q by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPHR9003NLL1Q
|
TTI | MOSFETs SOP8 N CHAN 30V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.8900 | Buy Now | |
LCSC | 30V 60A 1.6W 0.9m10V30A 2.3V1mA 1 N-Channel DSOP-8-EP-5.0mm MOSFETs ROHS | 2688 |
|
$0.4026 / $0.7368 | Buy Now |