There are no models available for this part yet.
Overview of TPHR9203PL1,LQ(M by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPHR9203PL1,LQ(M by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK4597
|
Newark | Mosfet, N-Ch, 30V, 320A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:320A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Toshiba TPHR9203PL1,LQ(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4855 |
|
$0.5510 | Buy Now | |
DISTI #
TPHR9203PL1,LQ(M
|
EBV Elektronik | (Alt: TPHR9203PL1,LQ(M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TPHR9203PL1,LQ(M by Toshiba America Electronic Components
Part Data Attributes for TPHR9203PL1,LQ(M by Toshiba America Electronic Components
TPHR9203PL1,LQ(M
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TPHR9203PL1,LQ(MToshiba America Electronic ComponentsVS
-