-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3283
|
Newark | Power Supply, 12V, 8.34A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Traco Power TPI 150-112A-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$62.2200 / $74.6700 | Buy Now |
DISTI #
TPI150-112A-J-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$64.9375 / $85.2600 | Buy Now |
DISTI #
495-TPI150-112A-J
|
Mouser Electronics | Switching Power Supplies Product Type: AC/DC, Package Style: Open Frame, Output Power (W): 150, Input Voltage: 85-264 VAC / 120-370 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 3 |
|
$77.1900 / $86.5700 | Buy Now |
DISTI #
71066146
|
RS | Power Supply, AC-DC, Open Frame, 100W, 12 VDC@8.33 A, 85-264 V In | TRACO Power TPI 150-112A-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$79.2900 / $85.2600 | RFQ |
DISTI #
TPI150-112A-J
|
TME | Power supply: switched-mode, open, 150W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$72.2500 / $81.4700 | RFQ |
DISTI #
3795782
|
Farnell | POWER SUPPLY, AC-DC, 12V, 8.34A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$74.9226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy