Part Details for TPI 180-112A-M by Traco Power
Overview of TPI 180-112A-M by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7112ACBZ-1.2-R7 | Analog Devices | 20V 200mA LDO 1.2Vo | |
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
ADP7112ACBZ-5.0-R7 | Analog Devices | 20V 200mA LDO 5.0Vo |
Price & Stock for TPI 180-112A-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9184
|
Newark | Power Supply, Ac-Dc, 12V, 15A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):180W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:12V Rohs Compliant: Yes |Traco Power TPI 180-112A-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.4100 / $96.5000 | Buy Now |
DISTI #
1951-TPI180-112A-M-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
28 In Stock |
|
$76.2625 / $101.3900 | Buy Now |
DISTI #
495-TPI180-112A-M
|
Mouser Electronics | Switching Power Supplies | 41 |
|
$76.2600 / $96.8800 | Buy Now |
DISTI #
73190043
|
RS | Power Supply, AC-DC, Industrial Open Frame, 180W, 3000VAC, 12VDC, TPI 180 Serie | TRACO Power TPI 180-112A-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$92.3400 / $100.3700 | RFQ |
DISTI #
TPI180-112A-M
|
TME | Power supply: switching, open, 180W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$89.9000 / $97.4400 | RFQ |
|
Neutron USA | Switching Power Supplies | 50 |
|
$236.8200 | Buy Now |