Part Details for TPI 50-136A-J by Traco Power
Overview of TPI 50-136A-J by Traco Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPI 50-136A-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3781
|
Newark | Power Supply, Ac-Dc, 36V, 1.39A Rohs Compliant: Yes |Traco Power TPI 50-136A-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$31.8300 / $38.1900 | Buy Now |
DISTI #
30AK5394
|
Newark | Power Supply, Ac-Dc, 36V, 1.39A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):50W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:36V Rohs Compliant: Yes |Traco Power TPI 50-136A-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2000 / $37.4400 | Buy Now |
DISTI #
1951-TPI50-136A-J-ND
|
DigiKey | AC/DC CONVERTER 36V 50W Min Qty: 1 Lead time: 22 Weeks Container: Box |
23 In Stock |
|
$36.7002 / $40.2600 | Buy Now |
DISTI #
495-TPI50-136A-J
|
Mouser Electronics | Switching Power Supplies 50W 36V 1390mA 3x1.5 open frame RoHS: Compliant | 16 |
|
$35.5400 / $40.8600 | Buy Now |
DISTI #
73278246
|
RS | Power Supply, AC-DC, Industrial, Open Frame, 50W, 3000VAC, 36VDC, TPI 50A Serie | TRACO Power TPI 50-136A-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5600 / $40.0600 | RFQ |
DISTI #
TPI50-136A-J
|
TME | Power supply: switched-mode, open, 50W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$34.8000 / $37.8000 | RFQ |
DISTI #
3972783
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 36V, 1.39A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$42.4022 | Buy Now |
DISTI #
3972783
|
Farnell | POWER SUPPLY, AC-DC, 36V, 1.39A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1 |
|
$34.2159 / $38.7646 | Buy Now |
|
Neutron USA | Switching Power Supplies 50W 36V 1390mA 3x1.5 open frame | 39 |
|
$84.9900 | Buy Now |