-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.047uH, 10%, 1 Element, Ferrite-Core, SMD, 4431, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7313
|
Newark | Inductor, 47Nh, Shielded, 53A Rohs Compliant: Yes |Kemet TPI078060L047N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 149 |
|
$1.5900 / $2.3600 | Buy Now |
DISTI #
399-TPI078060L047NCT-ND
|
DigiKey | FIXED IND 47NH 53A 0.31 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3176 In Stock |
|
$1.1931 / $2.0300 | Buy Now |
DISTI #
80-TPI078060L047N
|
Mouser Electronics | Power Inductors - SMD 90A 0.047uH 10% ESR=0.31mOhms RoHS: Compliant | 638 |
|
$1.1900 / $2.0300 | Buy Now |
DISTI #
TPI078060L047N
|
Avnet Abacus | (Alt: TPI078060L047N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPI078060L047N
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TPI078060L047N
KEMET Corporation
General Purpose Inductor, 0.047uH, 10%, 1 Element, Ferrite-Core, SMD, 4431, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00031 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Plastic, 15 Inch | |
Rated Current-Max | 53 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 10%, INDUCTANCE IS MEASURED AT: 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |