-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tripolar protection for ISDN interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TPI8011NRLCT-ND
|
DigiKey | THYRISTOR 30A 8SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2483 In Stock |
|
$0.7236 / $2.0500 | Buy Now |
DISTI #
TPI8011NRL
|
Avnet Americas | Thyristor DIAC 80V 8A 8-Pin SO N T/R - Tape and Reel (Alt: TPI8011NRL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7179 / $0.7487 | Buy Now |
DISTI #
511-TPI8011NRL
|
Mouser Electronics | Board Mount Surge Protectors 80V 1mA Bidirect RoHS: Compliant | 138 |
|
$0.7230 / $1.8000 | Buy Now |
|
STMicroelectronics | Tripolar protection, 70 V, in SO-8 RoHS: Compliant Min Qty: 1 | 138 |
|
$1.0500 / $1.7600 | Buy Now |
|
Future Electronics | TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.9050 | Buy Now |
|
Future Electronics | TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 94Cut Tape/Mini-Reel |
|
$0.7350 / $0.9900 | Buy Now |
|
Future Electronics | TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7350 / $0.7600 | Buy Now |
|
Future Electronics | TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7350 / $0.7600 | Buy Now |
|
Future Electronics | TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Bristol Electronics | 1060 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPI8011NRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPI8011NRL
STMicroelectronics
Tripolar protection for ISDN interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 110 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for TPI8011NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI8011NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP7125F3DR-S | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8 | Bourns Inc | TPI8011NRL vs TISP7125F3DR-S |
TISP7125F3DR | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, SOP-8 | Bourns Inc | TPI8011NRL vs TISP7125F3DR |
TISP7125F3DR | 125V, 4.3A, SILICON SURGE PROTECTOR, MS-012AA, PLASTIC, SO-8 | Texas Instruments | TPI8011NRL vs TISP7125F3DR |
TISP7125F3SL | 125V, 7.1A, SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | Texas Instruments | TPI8011NRL vs TISP7125F3SL |
TISP7125F3D-S | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8 | Bourns Inc | TPI8011NRL vs TISP7125F3D-S |
TISP7125F3P-S | Silicon Surge Protector, 125V V(BO) Max, 5.7A, MS-001BA, LEAD FREE, PLASTIC, D008, MS-001, DIP-8 | Bourns Inc | TPI8011NRL vs TISP7125F3P-S |
TISP7125F3D | 125V, 4.3A, SILICON SURGE PROTECTOR, MS-012, PLASTIC, SO-8 | Texas Instruments | TPI8011NRL vs TISP7125F3D |
TISP7125F3D | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, SOP-8 | Bourns Inc | TPI8011NRL vs TISP7125F3D |
TISP7125F3SL | Silicon Surge Protector, 125V V(BO) Max, 7.1A, SIP-3 | Bourns Inc | TPI8011NRL vs TISP7125F3SL |
TISP7125F3P | Silicon Surge Protector, 125V V(BO) Max, 5.7A, MS-001BA, PLASTIC, D008, MS-001, DIP-8 | Bourns Inc | TPI8011NRL vs TISP7125F3P |