-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V to 25-V 6-channel Serial Interface low-side driver 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50036-1-ND
|
DigiKey | IC PWR DRIVER 1:6 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1959 In Stock |
|
$2.4824 / $4.9500 | Buy Now |
DISTI #
595-TPIC2603DWR
|
Mouser Electronics | Gate Drivers 6-Ch Ser Interface Lo-Side Dr RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Quest Components | 1115 |
|
$2.6565 / $5.3130 | Buy Now | |
|
Rochester Electronics | TPIC2603 - 6-Channel Serial Interface Low-Side Driver RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$2.2900 / $2.7000 | Buy Now |
|
Ameya Holding Limited | IC DRIVER LS 6CHAN 350MA 24-SOIC | 5850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC2603DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC2603DWR
Texas Instruments
5.5-V to 25-V 6-channel Serial Interface low-side driver 24-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 12V BATTERY SUPPLY | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 6 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 2.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 15 µs | |
Turn-on Time | 10 µs | |
Width | 7.5 mm |