-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPIC44L02DB-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 24SSOP Min Qty: 190 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
22567 In Stock |
|
$1.5800 | Buy Now |
DISTI #
296-10868-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 24SSOP Min Qty: 190 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$1.8342 | Buy Now |
DISTI #
V72:2272_07410364
|
Arrow Electronics | Driver 3V 0.0012A 4-OUT Low Side Non-Inv 24-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2016 Container: Cut Strips | Americas - 208 |
|
$1.2363 / $1.4530 | Buy Now |
DISTI #
61592529
|
Verical | Driver 3V 0.0012A 4-OUT Low Side Non-Inv 24-Pin SSOP Tube Min Qty: 5 Package Multiple: 1 Date Code: 2016 | Americas - 208 |
|
$1.2363 / $1.4530 | Buy Now |
|
Rochester Electronics | TPIC44L02 4-Channel Serial/Parallel Low-Side Pre-FET Driver RoHS: Compliant Status: Active Min Qty: 1 | 22567 |
|
$1.3600 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC DRIVER PRE FET 4 CHAN 24-SSOP | 6054 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER PRE FET 4 CHAN 24-SSOP / Driver 3V 0.0012A 4-OUT Low Side Non-Inv 24-Pin SSOP T/R | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC44L02DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC44L02DB
Texas Instruments
1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC , MO-150, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0012 A | |
Output Peak Current Limit-Nom | 0.0012 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 24 V | |
Supply Voltage1-Min | 8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 3.5 µs | |
Turn-on Time | 4 µs | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TPIC44L02DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC44L02DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC44L02DBR | 1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP | Texas Instruments | TPIC44L02DB vs TPIC44L02DBR |