Drivers And Interfaces
TPIC6595DWRG4
Texas Instruments
Description: 8-bit shift register with 250mA/ch 20-SOIC

Overview of TPIC6595DWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPIC6595DWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5702
Newark Shift Register, 8Bit, Sipo, Soic-20, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6595DWRG4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.1500
  • 10 $3.9700
  • 25 $3.7800
  • 50 $3.6100
  • 100 $3.4600
  • 250 $3.3500
  • 500 $3.2700
  • 1,000 $3.2100
$3.2100 / $4.1500 Buy Now
Ameya Holding Limited IC PWR 8-BIT SHIFT REGIS 20-SOIC 310
RFQ
Win Source Electronics IC PWR 8-BIT SHIFT REGIS 20-SOIC 71000
  • 23 $2.2050
  • 56 $1.8090
  • 86 $1.7530
  • 118 $1.6960
  • 153 $1.6400
  • 205 $1.4700
$1.4700 / $2.2050 Buy Now

CAD Models for TPIC6595DWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPIC6595DWRG4 by Texas Instruments

TPIC6595DWRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT
Driver Number of Bits
8
Interface IC Type
SIPO BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Current Flow Direction
SINK
Output Current-Max
0.5 A
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TPIC6595DWRG4
    Texas Instruments
    8-bit shift register with 250mA/ch 20-SOIC
    VS

Alternate Parts for TPIC6595DWRG4

This table gives cross-reference parts and alternative options found for TPIC6595DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6595DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPIC6595DW 8-bit shift register with 250mA/ch 20-SOIC -40 to 125 Texas Instruments TPIC6595DWRG4 vs TPIC6595DW
TPIC6595DWR 8-bit shift register with 250mA/ch 20-SOIC -40 to 125 Texas Instruments TPIC6595DWRG4 vs TPIC6595DWR
Part Number Description Manufacturer Compare
TPIC6595DWR 8-bit shift register with 250mA/ch 20-SOIC -40 to 125 Texas Instruments TPIC6595DWRG4 vs TPIC6595DWR
TPIC6595DW 8-bit shift register with 250mA/ch 20-SOIC -40 to 125 Texas Instruments TPIC6595DWRG4 vs TPIC6595DW

Related Parts for TPIC6595DWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPIC6595DWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPIC6595DWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPIC6595DWRG4 would you like to use for your alert(s)?
  • Please alert me when TPIC6595DWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPIC6595DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPIC6595DWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPIC6595DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPIC6595DWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPIC6595DWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: