-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit addressable latch with 150mA/ch 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9010-5-ND
|
DigiKey | IC 8BIT ADDRESSABLE LATCH 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
117 In Stock |
|
$1.0714 / $2.4300 | Buy Now |
DISTI #
595-TPIC6B259DW
|
Mouser Electronics | Latches 8bit Addressable RoHS: Compliant | 249 |
|
$1.0600 / $2.4300 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO20 | 15 |
|
$1.5150 / $1.8938 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO20 | 16 |
|
$1.5750 / $2.5200 | Buy Now |
|
Rochester Electronics | TPIC6B259 8-bit addressable latch RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
TPIC6B259DW
|
TME | IC: peripheral circuit, octal,latch, 4.5÷5.5VDC, SMD, SO20-W, tube Min Qty: 1 | 0 |
|
$1.5500 / $2.2100 | RFQ |
|
Ameya Holding Limited | 8 BIT ADDRESSABLE LATCH, EOL: REPL: TPIC6B259DWG4, LTB(d/m/y):01/09/2007, L | 5325 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6B259DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6B259DW
Texas Instruments
8-bit addressable latch with 150mA/ch 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 6B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TPIC6B259DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6B259DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6B259DWG4 | 8-bit addressable latch with 150mA/ch 20-SOIC | Texas Instruments | TPIC6B259DW vs TPIC6B259DWG4 |