-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type latch with 150mA/ch 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1350-1-ND
|
DigiKey | IC PWR OCT D LATCH 20-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5141 In Stock |
|
$0.8393 / $1.9800 | Buy Now |
DISTI #
595-TPIC6B273DWR
|
Mouser Electronics | Latches Pwr Octal D-Type RoHS: Compliant | 3184 |
|
$0.8720 / $1.9400 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, 6B SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 8-BIT, INVERTED OUTPUT, PDSO20 | 192 |
|
$1.0000 / $2.5000 | Buy Now |
|
Ameya Holding Limited | TPIC6B273DWR 漏极开路 D 型总线接口触发器, 20针 SOIC封装 | 9017 |
|
RFQ | |
DISTI #
SMC-TPIC6B273DWR
|
Sensible Micro Corporation | D Flip-Flop, 6B Series, 1-Func, Positive Edge Triggered, 8-Bit, Inverted Output, Pdso20 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1031 Container: Tape & Reel | 13 |
|
$1.0689 / $1.1502 | RFQ |
DISTI #
SMC-TPIC6B273DWR
|
Sensible Micro Corporation | D Flip-Flop, 6B Series, 1-Func, Positive Edge Triggered, 8-Bit, Inverted Output, Pdso20 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1023 Container: Tape & Reel | 62 |
|
$1.0689 / $1.1502 | RFQ |
|
Win Source Electronics | Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC T/R / Eight Power DMOS-Transistor Outputs of 150-mA Continuous Current | IC PWR OCT D LATCH 20-SOIC | 80000 |
|
$2.1350 / $3.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6B273DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6B273DWR
Texas Instruments
Octal D-type latch with 150mA/ch 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 6B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TPIC6B273DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6B273DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6B273DWRG4 | Octal D-type latch with 150mA/ch 20-SOIC | Texas Instruments | TPIC6B273DWR vs TPIC6B273DWRG4 |