-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Vibration and Engine Knock Sensor Interface 20-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5705
|
Newark | Ic, Knock Sensor Interface, Soic-20, Ic Function:Sensor Transmitter, Supply Voltage Min:-300Mv, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC8101DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5100 / $9.4200 | Buy Now |
DISTI #
296-34575-5-ND
|
DigiKey | IC KNOCK SENSOR INTERFACE 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
55 In Stock |
|
$6.9568 / $8.0800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | Knock Sensor Interface, SOIC-20 RoHS: Compliant Status: Active Min Qty: 1 | 3139 |
|
$4.1700 / $4.9000 | Buy Now |
|
Ameya Holding Limited | IC KNOCK SENSOR INTERFACE 20SOIC | 409 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 720 |
|
RFQ | |
DISTI #
3008493
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.9063 / $9.3699 | Buy Now |
DISTI #
3008493
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8892 / $8.8566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC8101DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC8101DW
Texas Instruments
Vibration and Engine Knock Sensor Interface 20-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TPIC8101DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC8101DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP9011ABZ | Engine Knock Signal Processor; SOIC20; Temp Range: -40° to 105°C | Intersil Corporation | TPIC8101DW vs HIP9011ABZ |
HIP9011ABZ | Engine Knock Signal Processor, SOICW, /Tube | Renesas Electronics Corporation | TPIC8101DW vs HIP9011ABZ |
HIP9011ABZT | Engine Knock Signal Processor, SOICW, /Reel | Renesas Electronics Corporation | TPIC8101DW vs HIP9011ABZT |
TPIC8101DWRG4 | Vibration and Engine Knock Sensor Interface 20-SOIC | Texas Instruments | TPIC8101DW vs TPIC8101DWRG4 |
HIP9011ABT | SPECIALTY ANALOG CIRCUIT, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Intersil Corporation | TPIC8101DW vs HIP9011ABT |