Part Details for TPL7407LD by Texas Instruments
Overview of TPL7407LD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TPL7407LD
TPL7407LD CAD Models
TPL7407LD Part Data Attributes
|
TPL7407LD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL7407LD
Texas Instruments
40V, 7-Channel NMOS Array, Low Side Driver 16-SOIC -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 7 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 8.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TPL7407LD
This table gives cross-reference parts and alternative options found for TPL7407LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL7407LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL7407LAQPWRQ1 | 30-V, 7-ch automotive NMOS array low-side driver 16-TSSOP -40 to 125 | Texas Instruments | TPL7407LD vs TPL7407LAQPWRQ1 |
TPL7407LPWR | 40-V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 125 | Texas Instruments | TPL7407LD vs TPL7407LPWR |
TPL7407LADR | 30-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125 | Texas Instruments | TPL7407LD vs TPL7407LADR |
TPL7407LAPWR | 30-V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 125 | Texas Instruments | TPL7407LD vs TPL7407LAPWR |