Part Details for TPLC-3R8/40MR10X20 by Tecate Group
Overview of TPLC-3R8/40MR10X20 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for TPLC-3R8/40MR10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-TPLC-3R8/40MR10X20-ND
|
DigiKey | CAP LITH HYBRID 40F 3.8V T/H Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1200 In Stock |
|
$2.2125 / $4.6000 | Buy Now |
Part Details for TPLC-3R8/40MR10X20
TPLC-3R8/40MR10X20 CAD Models
TPLC-3R8/40MR10X20 Part Data Attributes
|
TPLC-3R8/40MR10X20
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TPLC-3R8/40MR10X20
Tecate Group
Electric Double Layer Capacitor, Lithium Ion, 3.8V, 20% +Tol, 20% -Tol, 40000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 40000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | LITHIUM ION | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3.8 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |