Part Details for TPLH-2R7/6.0WR10X20 by Tecate Group
Overview of TPLH-2R7/6.0WR10X20 by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TPLH-2R7/6.0WR10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085-TPLH-2R7/6.0WR10X20-ND
|
DigiKey | CAP 6F 2.7V THROUGH HOLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6713 / $2.1500 | Buy Now |
Part Details for TPLH-2R7/6.0WR10X20
TPLH-2R7/6.0WR10X20 CAD Models
TPLH-2R7/6.0WR10X20 Part Data Attributes
|
TPLH-2R7/6.0WR10X20
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TPLH-2R7/6.0WR10X20
Tecate Group
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Tecate Group | |
Capacitance | 6000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |