Part Details for TPM1S471P125RT by Thinking Electronic Industrial Co Ltd
Overview of TPM1S471P125RT by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPM1S471P125RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-TPM1S471P125RTTR-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0603 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
187 In Stock |
|
$1.3500 / $1.5000 | Buy Now |
Part Details for TPM1S471P125RT
TPM1S471P125RT CAD Models
TPM1S471P125RT Part Data Attributes
|
TPM1S471P125RT
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TPM1S471P125RT
Thinking Electronic Industrial Co Ltd
PTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |