Part Details for TPN11006PL by Toshiba America Electronic Components
Overview of TPN11006PL by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN11006PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPN11006PL,LQ
|
Avnet Americas | Power MOSFET N Channel Enhancement 60V 54A 8-Pin TSON Surface Mount - Tape and Reel (Alt: TPN11006PL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2074 / $0.2479 | Buy Now |
DISTI #
TPN11006PL,LQ
|
Avnet Americas | Power MOSFET N Channel Enhancement 60V 54A 8-Pin TSON Surface Mount - Tape and Reel (Alt: TPN11006PL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2074 / $0.2479 | Buy Now |
DISTI #
TPN11006PL,LQ
|
Avnet Americas | Power MOSFET N Channel Enhancement 60V 54A 8-Pin TSON Surface Mount - Tape and Reel (Alt: TPN11006PL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2074 / $0.2479 | Buy Now |
Part Details for TPN11006PL
TPN11006PL CAD Models
TPN11006PL Part Data Attributes
|
TPN11006PL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPN11006PL
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.0114 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 61 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |