Part Details for TPN14006NH,L1Q by Toshiba America Electronic Components
Overview of TPN14006NH,L1Q by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN14006NH,L1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPN14006NHL1QCT-ND
|
DigiKey | MOSFET N CH 60V 13A 8TSON-ADV Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3162 / $1.3900 | Buy Now |
DISTI #
TPN14006NH,L1Q
|
Avnet Americas | Trans MOSFET N 60V 33A 8-Pin TSON - Tape and Reel (Alt: TPN14006NH,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3238 / $0.3871 | Buy Now |
DISTI #
757-TPN14006NHL1Q
|
Mouser Electronics | MOSFETs N-Ch 60V 1000pF 15nC 13.9mOhm 33A 30W RoHS: Compliant | 0 |
|
$0.3160 / $0.3270 | Order Now |