Part Details for TPN4800CQH,L1Q(M by Toshiba America Electronic Components
Overview of TPN4800CQH,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN4800CQH,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4647
|
Newark | Mosfet, N-Ch, 150V, 29A, Tson, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:29A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.3V Rohs Compliant: Yes |Toshiba TPN4800CQH, L1Q(M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.4270 / $1.1600 | Buy Now |
DISTI #
TPN4800CQH,L1Q(M
|
EBV Elektronik | Power MOSFET, N Channel, 150 V, 29 A, 48 Milliohms, TSON, 8 Pins, Surface Mount (Alt: TPN4800CQH,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4173237RL
|
element14 Asia-Pacific | MOSFET, N-CH, 150V, 18A, TSON RoHS: Compliant Min Qty: 100 Container: Reel | 3900 |
|
$0.3912 / $0.5558 | Buy Now |
DISTI #
4173237
|
element14 Asia-Pacific | MOSFET, N-CH, 150V, 18A, TSON RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3900 |
|
$0.3912 / $0.8709 | Buy Now |
DISTI #
4173237
|
Farnell | MOSFET, N-CH, 150V, 18A, TSON RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Cut Tape | 3900 |
|
$0.4079 / $0.9768 | Buy Now |
DISTI #
4173237RL
|
Farnell | MOSFET, N-CH, 150V, 18A, TSON RoHS: Compliant Min Qty: 100 Lead time: 41 Weeks, 1 Days Container: Reel | 3900 |
|
$0.4079 / $0.5514 | Buy Now |