-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5786
|
Newark | Power Supply, Ac-Dc, 15V, 1A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Width:28.9Mm Rohs Compliant: Yes |Traco Power TPP 15-115-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $34.0700 | Buy Now |
DISTI #
1951-2892-ND
|
DigiKey | AC/DC CONVERTER 15V 15W Min Qty: 1 Lead time: 22 Weeks Container: Box |
10 In Stock |
|
$29.5375 / $40.5700 | Buy Now |
DISTI #
495-TPP15-115-D
|
Mouser Electronics | Switching Power Supplies 15W 15V 1A TH 1.1x1.65 Encap MedPS RoHS: Compliant | 0 |
|
$35.0400 / $40.5600 | Order Now |
DISTI #
71822785
|
RS | Power Supply, AC-DC, Encapsulated,15W, 15V, 1000 mA, 85-264V In, TPP 15-D Series | TRACO Power TPP 15-115-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3200 / $40.5700 | RFQ |
DISTI #
TPP15-115-D
|
TME | Converter: AC/DC, 15W, 85÷264VAC, Usup: 120÷370VDC, Uout: 15VDC Min Qty: 1 | 0 |
|
$32.6200 / $36.4700 | RFQ |
DISTI #
2991478
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.0344 / $41.5137 | Buy Now |
DISTI #
2991478
|
Farnell | POWER SUPPLY, AC-DC, 15V, 1A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$29.1798 / $40.0831 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Encapsulated, PCB Mount, 15W, 15V@1000 mA, 85-264V In | 10 |
|
$125.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy