-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5791
|
Newark | Power Supply, Ac-Dc, 24V, 0.625A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Traco Power TPP 15-124A-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 / $27.9500 | Buy Now |
DISTI #
1951-2885-ND
|
DigiKey | AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 22 Weeks Container: Box |
19 In Stock |
|
$24.1875 / $33.2200 | Buy Now |
DISTI #
495-TPP15-124A-D
|
Mouser Electronics | Switching Power Supplies 15W 24V 625mA 1x1.5 MOPP Med PS RoHS: Compliant | 9 |
|
$27.3600 / $33.2100 | Buy Now |
DISTI #
71822778
|
RS | Power Supply, AC-DC, Open Frame,15W,24V, 625 mA, 85-264V In, TPP 15A-D Series | TRACO Power TPP 15-124A-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6500 / $33.2100 | RFQ |
DISTI #
TPP15-124A-D
|
TME | Power supply: switched-mode, open, 15W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$26.7300 / $29.9200 | RFQ |
|
Neutron USA | Power Supply, AC-DC, Open Frame, PCB Mount, 15W, 24V@625 mA, 85-264V In | 29 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy