-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5798
|
Newark | Power Supply, Ac-Dc, 12V, 8.34A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W @ 10Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Output Power Max:150W Rohs Compliant: Yes |Traco Power TPP 150-112A-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$66.3900 / $79.6700 | Buy Now |
DISTI #
1951-2842-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$69.0500 / $90.6600 | Buy Now |
DISTI #
495-TPP150-112A-J
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A 2X4 Med. Open RoHS: Compliant | 0 |
|
$74.2500 / $86.0600 | Order Now |
DISTI #
71448750
|
RS | AC-DC Power Supply, Open, Medical, 150W, 12V@12.5A, 85-264V, TPP 150A-J Series | TRACO Power TPP 150-112A-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5 |
|
$86.0000 / $92.4700 | Buy Now |
DISTI #
TPP150-112A-J
|
TME | Power supply: switched-mode, open, 150W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$76.2900 / $85.2900 | RFQ |
DISTI #
2991454
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 8.34A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.2086 / $87.6119 | Buy Now |
DISTI #
2991454
|
Farnell | POWER SUPPLY, AC-DC, 12V, 8.34A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$67.4969 / $90.4339 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Open Frame, Medical, 150W, 12V@12.5A, 85-264V In | 7 |
|
$239.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy