Part Details for TPP 40-115E-J by Traco Power
Overview of TPP 40-115E-J by Traco Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3115EFE-2#PBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115EFE-1#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC | |
LTC3115EDHD-2#TRPBF | Analog Devices | 40V, 2A Sync Buck-Boost DC/DC |
Price & Stock for TPP 40-115E-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9008
|
Newark | Power Supply, Ac-Dc, 15V, 2.67A Rohs Compliant: Yes |Traco Power TPP 40-115E-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$57.1500 / $68.5700 | Buy Now |
DISTI #
97AJ7986
|
Newark | Power Supply, Ac-Dc, 1 O/P, 15V, 2.67A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:40W, Output Voltage - Output 1:15V, Output Current - Output 1:2.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TPP 40-115E-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0200 / $67.2200 | Buy Now |
DISTI #
1951-TPP40-115E-J-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 22 Weeks Container: Box |
11 In Stock |
|
$54.0875 / $73.4600 | Buy Now |
DISTI #
495-TPP40-115E-J
|
Mouser Electronics | Switching Power Supplies 40W 15V 2670mA Medical, Chassis mnt, 3.2x2.2 encapsulated RoHS: Compliant | 13 |
|
$61.8900 / $71.2700 | Buy Now |
DISTI #
73038814
|
RS | Power Supply, AC-DC, Medical, PCB Mount, 40W, 15V, 2.67A TPP 40E-J Series | TRACO Power TPP 40-115E-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5 |
|
$66.0300 / $74.1900 | Buy Now |
DISTI #
TPP40-115E-J
|
TME | Power supply: switching, for building in, 40W, 15VDC, 2670mA, 92% Min Qty: 1 | 0 |
|
$60.2000 / $67.8800 | RFQ |
|
Neutron USA | Switching Power Supplies 40W 15V 2670mA Medical, Chassis mnt, 3.2x2.2 encapsulated | 0 |
|
$175.7500 | Buy Now |