Part Details for TPP 40-148E-J by Traco Power
Overview of TPP 40-148E-J by Traco Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3148-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 60Mohm To-220Fm | |
ISL28148EVAL1Z | Renesas Electronics Corporation | Single Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps Evaluation Board |
Price & Stock for TPP 40-148E-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9014
|
Newark | Power Supply, Ac-Dc, 48V, 0.84A Rohs Compliant: Yes |Traco Power TPP 40-148E-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$54.7200 / $65.6600 | Buy Now |
DISTI #
97AJ7992
|
Newark | Power Supply, Ac-Dc, 1 O/P, 48V, 0.84A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:40W, Output Voltage - Output 1:48V, Output Current - Output 1:840Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TPP 40-148E-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6400 / $64.3700 | Buy Now |
DISTI #
1951-TPP40-148E-J-ND
|
DigiKey | AC/DC CONVERTER 48V 40W Min Qty: 1 Lead time: 22 Weeks Container: Box |
10 In Stock |
|
$49.3750 / $65.0000 | Buy Now |
DISTI #
495-TPP40-148E-J
|
Mouser Electronics | Switching Power Supplies 40W 48V 840mA Medical, Chassis mnt, 3.2x2.2 encapsulated RoHS: Compliant | 10 |
|
$55.8500 / $65.8200 | Buy Now |
DISTI #
73039444
|
RS | Power Supply, AC-DC, Medical, PCB Mount, 40W, 48V, 0.84A TPP 40E-J Series | TRACO Power TPP 40-148E-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5 |
|
$59.0900 / $65.6500 | Buy Now |
DISTI #
TPP40-148E-J
|
TME | Power supply: switching, for building in, 40W, 48VDC, 840mA, 93% Min Qty: 1 | 0 |
|
$57.6600 / $64.9900 | RFQ |
|
Neutron USA | Switching Power Supplies 40W 48V 840mA Medical, Chassis mnt, 3.2x2.2 encapsulated | 0 |
|
$170.8800 | Buy Now |