-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5833
|
Newark | Power Supply, Ac-Dc, 37.5V, 12A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):450W @ 21Cfm, Power Rating (Convection Cooling):320W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Traco Power TPP 450-112A-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.3600 / $205.6400 | Buy Now |
DISTI #
1951-2757-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 22 Weeks Container: Box |
31 In Stock |
|
$178.3500 / $230.5700 | Buy Now |
DISTI #
495-TPP450-112A-M
|
Mouser Electronics | Switching Power Supplies 450W 12V 37.5A 3x5 Medical MOPP RoHS: Compliant | 3 |
|
$208.9300 / $230.5300 | Buy Now |
DISTI #
71316331
|
RS | AC-DC Power Supply, Medical 450W, 12V @ 37.5A, 85-264V, TPP 450A Series | TRACO Power TPP 450-112A-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$219.0400 / $230.5700 | RFQ |
DISTI #
TPP450-112A-M
|
TME | Power supply: switched-mode, open, 450W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$197.0300 / $220.1500 | RFQ |
DISTI #
2991515
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 37.5V, 12A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$214.0318 / $227.4878 | Buy Now |
DISTI #
2991515
|
Farnell | POWER SUPPLY, AC-DC, 37.5V, 12A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$173.2818 / $228.6014 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Open Frame, Medical: 450W, 12V@37.5A, 85-264V In | 34 |
|
$503.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy