-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1694
|
Newark | Power Supply, Ac-Dc, 12V, 37.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:450W, Output Voltage - Output 1:12V, Output Current - Output 1:37.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TPP 450-112B-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$203.4900 / $244.1900 | Buy Now |
DISTI #
1951-TPP450-112B-M-ND
|
DigiKey | AC/DC CONVERTER 12V 450W Min Qty: 1 Lead time: 22 Weeks Container: Box |
24 In Stock |
|
$207.7624 / $268.6000 | Buy Now |
DISTI #
495-TPP450-112B-M
|
Mouser Electronics | Switching Power Supplies 450W 12V 37.5A 3x5.8 Med Class II RoHS: Compliant | 0 |
|
$246.1500 / $259.2200 | Order Now |
DISTI #
72206805
|
RS | Power Supply, AC-DC, Enclosed, 450W, 12V, 37.5A, TPP 450B-M Series | TRACO Power TPP 450-112B-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$241.0000 / $267.7300 | RFQ |
DISTI #
TPP450-112B-M
|
TME | Power supply: switched-mode, for building in,modular, 450W, 91% Min Qty: 1 | 0 |
|
$229.5000 / $256.4500 | RFQ |
DISTI #
000000000006185056
|
Sager | Switching Power Supplies 450W 12V 37.5A 3x5.8 Med Class II Min Qty: 1 | 0 |
|
$207.3600 / $239.4000 | Buy Now |
DISTI #
3652487
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 37.5A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$214.1329 | Buy Now |
DISTI #
3652487
|
Farnell | POWER SUPPLY, AC-DC, 12V, 37.5A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1 |
|
$178.6909 | Buy Now |
|
Neutron USA | AC/DC Power Modules 450W 12V 37.5A 3x5.8 Med Class II | 29 |
|
$579.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy