-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8907
|
Newark | Power Supply, Ac-Dc, 15V, 16.6A Rohs Compliant: Yes |Traco Power TPP 450-115BA-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$174.7900 / $209.7600 | Buy Now |
DISTI #
1951-TPP450-115BA-M-ND
|
DigiKey | AC/DC CONVERTER 15V 249W Min Qty: 1 Lead time: 22 Weeks Container: Box |
8 In Stock |
|
$174.9625 / $226.1900 | Buy Now |
DISTI #
495-TPP450-115BA-M
|
Mouser Electronics | Switching Power Supplies 450W 15V 30A 3x5 Medical Class II RoHS: Compliant | 5 |
|
$203.6600 / $226.1600 | Buy Now |
DISTI #
72206801
|
RS | Power Supply, AC-DC, Open Frame, 450W, 15V, 30A, TPP 450BA-M Series | TRACO Power TPP 450-115BA-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$202.9700 / $225.4800 | RFQ |
DISTI #
TPP450-115BA-M
|
TME | Power supply: switched-mode, for building in,modular, 450W, 30A Min Qty: 1 | 0 |
|
$193.2700 / $215.9500 | RFQ |
DISTI #
000000000006185051
|
Sager | Switching Power Supplies 450W 15V 30A 3x5 Medical Class II Min Qty: 1 | 0 |
|
$174.6300 / $201.6000 | Buy Now |
DISTI #
3652497
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 16.6A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$173.1396 / $199.1560 | Buy Now |
DISTI #
3652497
|
Farnell | POWER SUPPLY, AC-DC, 15V, 16.6A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1 |
|
$136.3190 | Buy Now |
|
Neutron USA | AC/DC Power Modules 450W 15V 30A 3x5 Medical Class II | 14 |
|
$511.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy