-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1702
|
Newark | Power Supply, Ac-Dc, 48V, 9.4A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:450W, Output Voltage - Output 1:48V, Output Current - Output 1:9.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TPP 450-148B-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$198.6500 / $238.3800 | Buy Now |
DISTI #
1951-TPP450-148B-M-ND
|
DigiKey | AC/DC CONVERTER 48V 451W Min Qty: 1 Lead time: 22 Weeks Container: Box |
6 In Stock |
|
$202.8000 / $262.1800 | Buy Now |
DISTI #
495-TPP450-148B-M
|
Mouser Electronics | Switching Power Supplies 450W 48V 9.4A 3x5.8 Med Class II RoHS: Compliant | 4 |
|
$232.2600 / $253.0300 | Buy Now |
DISTI #
72206809
|
RS | Power Supply, AC-DC, Enclosed, 450W, 48V, 9.4A, TPP 450B-M Series | TRACO Power TPP 450-148B-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$235.2500 / $261.3500 | RFQ |
DISTI #
TPP450-148B-M
|
TME | Power supply: switched-mode, for building in,modular, 450W, 9.4A Min Qty: 1 | 0 |
|
$224.0500 / $250.3400 | RFQ |
DISTI #
000000000006185060
|
Sager | Switching Power Supplies 450W 48V 9.4A 3x5.8 Med Class II Min Qty: 1 | 0 |
|
$202.4200 / $233.7000 | Buy Now |
|
Neutron USA | AC/DC Power Modules 450W 48V 9.4A 3x5.8 Med Class II | 13 |
|
$563.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPP 450-148B-M
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPP 450-148B-M
Traco Power
|
Samacsys Description | 450 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, class II,reinforced 4000 VAC isolation, encased, chassis mount 5.8" x 3" | |
Samacsys Manufacturer | Traco Power | |
Samacsys Modified On | 2023-02-01 12:42:16 |