-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1703
|
Newark | Power Supply, Ac-Dc, 48V, 6.6A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):450W @ 21Cfm, Power Rating (Convection Cooling):320W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Traco Power TPP 450-148BA-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$166.5200 / $199.8200 | Buy Now |
DISTI #
1951-TPP450-148BA-M-ND
|
DigiKey | AC/DC CONVERTER 48V 319W Min Qty: 1 Lead time: 22 Weeks Container: Box |
23 In Stock |
|
$169.9875 / $219.7600 | Buy Now |
DISTI #
495-TPP450-148BA-M
|
Mouser Electronics | Switching Power Supplies 450W 48V 9.4A 3x5 Medical Class II RoHS: Compliant | 1 |
|
$201.4000 / $212.0900 | Buy Now |
DISTI #
72206804
|
RS | Power Supply, AC-DC, Open Frame, 450W, 48V, 9.4A, TPP 450BA-M Series | TRACO Power TPP 450-148BA-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$197.1700 / $219.1000 | RFQ |
DISTI #
TPP450-148BA-M
|
TME | Power supply: switched-mode, for building in,modular, 450W, 9.4A Min Qty: 1 | 0 |
|
$187.7900 / $209.8500 | RFQ |
DISTI #
3652501
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 6.65A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$217.5149 | Buy Now |
DISTI #
3652501
|
Farnell | POWER SUPPLY, AC-DC, 48V, 6.65A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$168.8342 / $218.2752 | Buy Now |
|
Neutron USA | AC/DC Power Modules 450W 48V 9.4A Forced air, Open Frame 3x5 Medical Class II | 13 |
|
$477.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy