Power Circuits
TPP100-124
Traco Power
Description: 100 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, reinforced 4000 VAC isolation, encased, chassis mount 3" x 2"

Overview of TPP100-124 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for TPP100-124 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TPP100-124
TME Power supply: switching, open, 100W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 0
  • 1 $102.2100
  • 5 $97.5400
  • 25 $94.1300
  • 100 $91.4000
$91.4000 / $102.2100 RFQ
DISTI # 000000000005185087
Sager Switching Power Supplies Min Qty: 1 96
  • 1 $93.6000
  • 5 $86.0100
  • 10 $80.5700
  • 25 $78.5800
$78.5800 / $93.6000 Buy Now

CAD Models for TPP100-124 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPP100-124 by Traco Power

TPP100-124
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-01-23
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Efficiency (Main Output)
92%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X7
Length
91.4 mm
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Output Current-Max
4.17 A
Output Voltage-Max
26.4 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
39.4 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Width
62 mm
Want to compare parts?
  1. TPP100-124
    Traco Power
    100 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, reinforced 4000 VAC isolation, encased, chassis mount 3" x 2"
    VS

Related Parts for TPP100-124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPP100-124 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPP100-124 by Traco Power

Select Manufacturer
Which Manufacturer of TPP100-124 would you like to use for your alert(s)?
  • Please alert me when TPP100-124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPP100-124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPP100-124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPP100-124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPP100-124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPP100-124 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: