There are no models available for this part yet.
Overview of TPP150-115A-J by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1811-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1811-5ARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
DC115A-B | Analog Devices | LTC1451 - 5V POWERED 12-BIT RA |
Price & Stock for TPP150-115A-J by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPP150-115A-J
|
TME | Power supply: switching, open, 150W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 5 |
|
$76.2900 / $85.2900 | Buy Now | |
DISTI #
000000000005746140
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$67.9700 / $78.8800 | Buy Now |
CAD Models for TPP150-115A-J by Traco Power
Part Data Attributes for TPP150-115A-J by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2018-08-10
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Efficiency (Main Output)
|
92%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Length
|
101.6 mm
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Nom
|
15 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
32 mm
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|