There are no models available for this part yet.
Overview of TPP180-124-M by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPP180-124-M by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPP180-124-M
|
TME | Power supply: switching, modular,open, 180W, 120÷370VDC, OUT: 1 Min Qty: 1 | 0 |
|
$110.4500 / $124.1200 | RFQ | |
DISTI #
000000000006320427
|
Sager | Switching Power Supplies Min Qty: 1 | 25 |
|
$94.9000 / $121.6000 | Buy Now |
CAD Models for TPP180-124-M by Traco Power
Part Data Attributes for TPP180-124-M by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Length
|
76.2 mm
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
7.5 A
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
METAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
34.6 mm
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
180 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|