There are no models available for this part yet.
Overview of TPP2-C1 by Amprobe Test Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPP2-C1 by Amprobe Test Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55M1206
|
Newark | Probe, Thermometer, -50°C To +250°C, Temperature Measuring Range:-50°C To +250°C, External Height:40Mm, External Width:30Mm, External Depth:160Mm, Product Range:- Rohs Compliant: Yes |Amprobe Fluke TPP2-C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9900 | Buy Now | |
DISTI #
TPP2-C1-ND
|
DigiKey | THERMO POCKET TEMP PROBE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5900 | Buy Now | |
DISTI #
569-TPP2-C1
|
Mouser Electronics | Environmental Test Equipment POCKET TEMP PROBE SURFACE CENTIGRADE RoHS: Compliant | 0 |
|
$30.5900 | Order Now | |
DISTI #
70566537
|
RS | POCKET TEMPERATURE PROBE, SURFACE, CENTIGRADE | Amprobe TPP2-C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1100 / $35.9900 | Buy Now | ||
DISTI #
TPP2-C1
|
TME | Meter: temperature, digital, LCD, 3,5 digit, -50÷250°C, IP40 Min Qty: 1 | 2 |
|
$27.7300 / $29.6300 | Buy Now | |
DISTI #
37768.1
|
TestEquity LLC | Amprobe TPP2-C1 Digital Thermometer, Flat Tip Probe, Centigrade, -50 to 250 C, 3.5 Digits, TPP Series | 0 |
|
$35.9900 | Buy Now |