Part Details for TPP40-105 by Traco Power
Overview of TPP40-105 by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for TPP40-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2149
|
Newark | Power Supply, Ac-Dc, 5V, 8A, No. Of Outputs:1Outputs, Output Power Max:40W, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TPP40-105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$49.2500 / $59.1000 | Buy Now |
DISTI #
TPP40-105
|
TME | Power supply: switched-mode, for building in,modular, 40W, 5VDC Min Qty: 1 | 5 |
|
$55.5000 / $62.0300 | Buy Now |
DISTI #
000000000005185097
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$47.7200 / $56.8000 | Buy Now |
Part Details for TPP40-105
TPP40-105 CAD Models
TPP40-105 Part Data Attributes
|
TPP40-105
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPP40-105
Traco Power
40 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, reinforced 4000 VAC isolation, encased, chassis mount (screw terminal) 3.53" x 2.38"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 89.7 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | IEC 60601-1, Two MOPP; EN/IEC/UL 62368-1 | |
Seated Height-Max | 33.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 60.5 mm |