Part Details for TPP40-105A-J by Traco Power
Overview of TPP40-105A-J by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPP40-105A-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2150
|
Newark | Power Supply, Ac-Dc, 5V, 8A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):40W, Power Rating (Forced Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output Rohs Compliant: Yes |Traco Power TPP40-105A-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$39.2900 / $47.1400 | Buy Now |
DISTI #
TPP40-105A-J
|
TME | Power supply: switched-mode, open, 40W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$44.3000 / $49.4700 | RFQ |
DISTI #
000000000005544444
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$38.0700 / $45.3000 | Buy Now |
Part Details for TPP40-105A-J
TPP40-105A-J CAD Models
TPP40-105A-J Part Data Attributes
|
TPP40-105A-J
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPP40-105A-J
Traco Power
40 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, reinforced 4000 VAC isolation, open frame, chassis mount (JST) 3" x 2"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 76.2 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 26.5 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |