Power Circuits
TPP40-321M2
Traco Power
Description: 40 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, reinforced 4000 VAC isolation, encased, chassis mount (screw terminal) 3.53" x 2.38"

Overview of TPP40-321M2 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

Price & Stock for TPP40-321M2 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # 74AC2158
Newark Power Supply, Ac-Dc, 3 O/P, 40W, No. Of Outputs:3Outputs, Output Power Max:40W, Output Voltage - Output 1:12V, Output Current - Output 1:3.34A, Output Voltage - Output 2:5V, Output Current - Output 2:4A, Output Voltage - Output Rohs Compliant: Yes |Traco Power TPP40-321M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $91.6700
  • 5 $82.6900
  • 10 $79.9800
  • 25 $78.1900
  • 50 $76.3900
$76.3900 / $91.6700 Buy Now
DISTI # TPP40-321M2
TME Power supply: switching, for building in,modular, 40W, 12VDC Min Qty: 1 1
  • 1 $96.2100
  • 5 $91.8600
  • 25 $88.6500
  • 100 $86.0800
$86.0800 / $96.2100 Buy Now
DISTI # 000000000005283870
Sager Switching Power Supplies Min Qty: 1 0
  • 1 $88.1000
  • 5 $80.9900
  • 10 $75.8600
  • 25 $73.9900
$73.9900 / $88.1000 Buy Now

CAD Models for TPP40-321M2 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPP40-321M2 by Traco Power

TPP40-321M2
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
Additional 5 and -12V Output also available
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
ANSI, CB, CE, EN, IEC, UKCA, UL
Efficiency (Main Output)
88%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-MXMA-X
Length
102.4 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.34 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.04242 Vrms
Screening Level
IEC 60601-1, Two MOPP; EN/IEC/UL 62368-1
Seated Height-Max
35 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
40 W
Trim/Adjustable Output
NO
Warm-up Time
1 s
Width
60.5 mm
Want to compare parts?
  1. TPP40-321M2
    Traco Power
    40 Watt AC/DC power supply, medical/industrial, 85-264 VAC input, reinforced 4000 VAC isolation, encased, chassis mount (screw terminal) 3.53" x 2.38"
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPP40-321M2 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPP40-321M2 by Traco Power

Select Manufacturer
Which Manufacturer of TPP40-321M2 would you like to use for your alert(s)?
  • Please alert me when TPP40-321M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPP40-321M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPP40-321M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPP40-321M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPP40-321M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPP40-321M2 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: