-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, switch mode synchronous buck controller 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPPM0115DR-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
52370 In Stock |
|
$2.7500 | Buy Now |
DISTI #
296-11987-1-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.5576 / $5.1000 | Buy Now |
DISTI #
595-TPPM0115DR
|
Mouser Electronics | Switching Controllers Sw Mode Synch Buck Controller RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
|
Quest Components | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO8 | 779 |
|
$2.1240 / $5.3100 | Buy Now |
|
Quest Components | 0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO8 | 2684 |
|
$2.3265 / $4.6530 | Buy Now |
|
Rochester Electronics | TPPM0115 Switch Mode Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 52370 |
|
$2.3600 / $2.7800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 8-SOIC | 12437 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPPM0115DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPPM0115DR
Texas Instruments
12-V, switch mode synchronous buck controller 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TPPM0115DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPPM0115DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPPM0115DG4 | 12-V, switch mode synchronous buck controller 8-SOIC 0 to 70 | Texas Instruments | TPPM0115DR vs TPPM0115DG4 |