Part Details for TPR175 by Microchip Technology Inc
Overview of TPR175 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPR175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPR175
|
Avnet Americas | Trans GP BJT 55V 12.5A 3-Pin - Bulk (Alt: TPR175) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | Bipolar/LDMOS Transistor RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |